
* Images are for reference only
CAHCT126QWBQARQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CAHCT126QWBQARQ1
- JLCPCB Part #
- C32176195
- Package
- WQFN-14(2.5x3)
- Description
- -40℃~+125℃ 20mA 4 4.5V~5.5V 7.5ns@5V,50pF 8mA 8mA AHCT Tri-State WQFN-14(2.5x3) Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 250
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 250
In-stock Item Pricing
Qty Unit Price
1+
$0.3335
10+
$0.3271
30+
$0.3222
100+
$0.3174
Welcome back, may I help you?