This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CA55-B6R3M107T

Extended
Manufacturer
Hunan Xiangyee in S&T
MFR.Part #
CA55-B6R3M107T
JLCPCB Part #
C568913
Package
CASE-B-3528-19(mm)
Description
-55℃~+125℃ 100uF 150mΩ@100kHz 6.3V 63uA@25℃,5min 913mA@100kHz ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 6

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 6

In-stock Item Pricing

Qty Unit Price
1+ $0.2464
50+ $0.1948
150+ $0.1726
500+ $0.1449
2000+ $0.1327
4000+ $0.1253

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons