
* Images are for reference only
CA45A-B-35V-4.7UF-K
Extended
- Manufacturer
- CEC(Shenzhen Zhenhua XinYun Elec)
- MFR.Part #
- CA45A-B-35V-4.7UF-K
- JLCPCB Part #
- C2976928
- Package
- CASE-B-3528-19(mm)
- Description
- -55℃~+125℃ 1.6uA 35V 4.7uF ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1748
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1743
In-stock Item Pricing
Qty Unit Price
1+
$0.2580
50+
$0.2062
150+
$0.1838
500+
$0.1562
2000+
$0.1438
4000+
$0.1364
Related Products
Welcome back, may I help you?