
* Images are for reference only
CA45A-B-16V-22UF-K
Extended
- Manufacturer
- CEC(Shenzhen Zhenhua XinYun Elec)
- MFR.Part #
- CA45A-B-16V-22UF-K
- JLCPCB Part #
- C2976913
- Package
- CASE-B-3528-19(mm)
- Description
- -55℃~+125℃ 16V 22uF 3.5uA ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2358
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2320
In-stock Item Pricing
Qty Unit Price
1+
$0.2163
50+
$0.1728
150+
$0.1542
500+
$0.1309
2000+
$0.1205
4000+
$0.1144
Related Products
Welcome back, may I help you?