
* Images are for reference only
CA45-D-16V-47uF-K
Extended
- Manufacturer
- TORCH
- MFR.Part #
- CA45-D-16V-47uF-K
- JLCPCB Part #
- C503930
- Package
- CASE-D-7343-28(mm)
- Description
- -55℃~+125℃ 16V 47uF 900mΩ@100kHz ±10% CASE-D-7343-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3324
Minimum: 1
Full Reel: 500
Total: $0.00
Add To List
Available Order Qty: 3289
In-stock Item Pricing
Qty Unit Price
1+
$0.5243
10+
$0.4166
30+
$0.3627
100+
$0.3105
500+
$0.2788
1000+
$0.2614
Welcome back, may I help you?