
* Images are for reference only
CA45-D-10V-330UF-K
Extended
- Manufacturer
- CEC(Shenzhen Zhenhua XinYun Elec)
- MFR.Part #
- CA45-D-10V-330UF-K
- JLCPCB Part #
- C7465285
- Package
- CASE-D-7343-28(mm)
- Description
- -55℃~+125℃ 10V 330uF 33uA ±10% CASE-D-7343-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6850
10+
$0.5419
30+
$0.4696
100+
$0.3988
500+
$0.3554
1000+
$0.3329
Related Products
Welcome back, may I help you?