
* Images are for reference only
CA45-B-6.3V-47uF-K
Extended
- Manufacturer
- CEC(Shenzhen Zhenhua XinYun Elec)
- MFR.Part #
- CA45-B-6.3V-47uF-K
- JLCPCB Part #
- C782267
- Package
- CASE-B-3528-19(mm)
- Description
- -55℃~+125℃ 3uA 47uF 6.3V ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1530
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1520
In-stock Item Pricing
Qty Unit Price
1+
$0.1897
50+
$0.1509
150+
$0.1343
500+
$0.1135
2000+
$0.1043
4000+
$0.0986
Related Products
Welcome back, may I help you?