
* Images are for reference only
CA45-B-20V-10uF-K
Extended
- Manufacturer
- TORCH
- MFR.Part #
- CA45-B-20V-10uF-K
- JLCPCB Part #
- C503898
- Package
- CASE-B-3528-19(mm)
- Description
- -55℃~+125℃ 1.5Ω@100kHz 10uF 20V ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5953
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5649
In-stock Item Pricing
Qty Unit Price
1+
$0.3001
50+
$0.2422
150+
$0.2173
500+
$0.1865
2000+
$0.1471
4000+
$0.1389
Related Products
Welcome back, may I help you?