
* Images are for reference only
CA45-B-16V-47uF-M
Extended
- Manufacturer
- CEC(Shenzhen Zhenhua XinYun Elec)
- MFR.Part #
- CA45-B-16V-47uF-M
- JLCPCB Part #
- C784074
- Package
- CASE-B-3528-19(mm)
- Description
- -55℃~+125℃ 16V 3Ω@100kHz 47uF 7uA ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5373
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5294
In-stock Item Pricing
Qty Unit Price
1+
$0.2819
50+
$0.2252
150+
$0.2009
500+
$0.1706
2000+
$0.1465
4000+
$0.1385
Related Products
Welcome back, may I help you?