
* Images are for reference only
CA45-B-16V-4.7uF-K
Extended
- Manufacturer
- CEC(Shenzhen Zhenhua XinYun Elec)
- MFR.Part #
- CA45-B-16V-4.7uF-K
- JLCPCB Part #
- C140403
- Package
- CASE-B-3528-19(mm)
- Description
- -55℃~+125℃ 16V 4.7uF 4Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2761
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2696
In-stock Item Pricing
Qty Unit Price
1+
$0.1690
50+
$0.1299
150+
$0.1133
500+
$0.0924
2000+
$0.0832
4000+
$0.0775
Related Products
Welcome back, may I help you?