
* Images are for reference only
CA45-B-10V-47uF-M
Extended
- Manufacturer
- CEC(Shenzhen Zhenhua XinYun Elec)
- MFR.Part #
- CA45-B-10V-47uF-M
- JLCPCB Part #
- C140368
- Package
- CASE-B-3528-19(mm)
- Description
- -55℃~+125℃ 10V 2.4Ω@100kHz 47uF ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3156
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3122
In-stock Item Pricing
Qty Unit Price
1+
$0.1811
50+
$0.1448
150+
$0.1290
500+
$0.1095
2000+
$0.0943
4000+
$0.0890
Related Products
Welcome back, may I help you?