
* Images are for reference only
CA45-B-10V-47uF-K
Extended
- Manufacturer
- CEC(Shenzhen Zhenhua XinYun Elec)
- MFR.Part #
- CA45-B-10V-47uF-K
- JLCPCB Part #
- C136658
- Package
- CASE-B-3528-19(mm)
- Description
- -55℃~+125℃ 10V 2.4Ω@100kHz 47uF ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 71376
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 70903
In-stock Item Pricing
Qty Unit Price
1+
$0.2034
50+
$0.1625
150+
$0.1449
500+
$0.1231
2000+
$0.1058
4000+
$0.0999
Related Products
Welcome back, may I help you?