
* Images are for reference only
CA45-A-16V-0.47uF-K
Extended
- Manufacturer
- CEC(Shenzhen Zhenhua XinYun Elec)
- MFR.Part #
- CA45-A-16V-0.47uF-K
- JLCPCB Part #
- C782262
- Package
- CASE-A-3216-16(mm)
- Description
- -55℃~+125℃ 16V 470nF 500nA ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 779
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 779
In-stock Item Pricing
Qty Unit Price
1+
$0.1152
50+
$0.0890
150+
$0.0759
500+
$0.0661
2000+
$0.0584
4000+
$0.0544
Related Products
Welcome back, may I help you?