This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CA-IS3830HW

Extended
Manufacturer
Chipanalog
MFR.Part #
CA-IS3830HW
JLCPCB Part #
C20598873
Package
SOIC-16-WB
Description
-40℃~+125℃ 0 12ns 150Mbps 150kV/us 2.5V~5.5V 2.5V~5.5V 3 5700 High Level SOIC-16-WB Digital Isolators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 194

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 192

In-stock Item Pricing

Qty Unit Price
1+ $1.2920
10+ $1.0504
30+ $0.9183
100+ $0.7685
500+ $0.7008
1000+ $0.6718

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons