This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CA-IS3721LW-Q1

Extended
Manufacturer
Chipanalog
MFR.Part #
CA-IS3721LW-Q1
JLCPCB Part #
C20598908
Package
SOIC-16-WB
Description
-40℃~+125℃ 1 1 12ns 150Mbps 150kV/us 2.5V~5.5V 2.5V~5.5V 5000 Fail-safe output Low Level SOIC-16-WB Digital Isolators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0130
10+ $0.8008
30+ $0.6930
100+ $0.5885
500+ $0.5258
1000+ $0.4921

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons