This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CA-IS3211SBG

Extended
Manufacturer
Chipanalog
MFR.Part #
CA-IS3211SBG
JLCPCB Part #
C7422525
Package
SOIC-8-300mil
Description
-40℃~+150℃@(Tj) 1 105ns 105ns 10V~30V 150kV/us 5700 5A 6A MOSFET、IGBT SOIC-8-300mil Isolators - Gate Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1245

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 1232

In-stock Item Pricing

Qty Unit Price
1+ $0.6654
10+ $0.5268
30+ $0.4559
100+ $0.3867
500+ $0.3464
1000+ $0.3239

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons