
* Images are for reference only
CA-IS23030S
Extended
- Manufacturer
- Chipanalog
- MFR.Part #
- CA-IS23030S
- JLCPCB Part #
- C46961825
- Package
- SOIC-8
- Description
- -40℃~+125℃ 120kHz 1mΩ 3.7us 3750Vrms 5V 66.67mV/A Support ±30A SOIC-8 Current Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2024
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2017
In-stock Item Pricing
Qty Unit Price
1+
$0.8724
10+
$0.6893
30+
$0.5977
100+
$0.5061
500+
$0.4531
1000+
$0.4242
Related Products
Welcome back, may I help you?