
* Images are for reference only
CA-IF1051VS-Q1
Extended
- Manufacturer
- Chipanalog
- MFR.Part #
- CA-IF1051VS-Q1
- JLCPCB Part #
- C5125993
- Package
- SOIC-8
- Description
- -55℃~+150℃ 2.5mA 4.5V~5.5V 5Mbps 80mA CAN Transceiver SOIC-8 CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4679
10+
$0.3602
30+
$0.3136
100+
$0.2557
500+
$0.2300
1000+
$0.2155
Related Products
Welcome back, may I help you?