
* Images are for reference only
CA-IF1024F-Q1
Extended
- Manufacturer
- Chipanalog
- MFR.Part #
- CA-IF1024F-Q1
- JLCPCB Part #
- C42370658
- Package
- QFN-24-EP(3.5x5.5)
- Description
- -40℃~+125℃ 20Kbps 30uA 4 4 5V~18V 5mA Thermal shutdown protection、Bus fault protection、Local wake-up、Bus wake-up、Low-power mode、TXD timeout protection、Under-voltage detection、Slope control Transceiver ±14kV QFN-24-EP(3.5x5.5) LIN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9715
10+
$0.7669
30+
$0.6654
100+
$0.5639
500+
$0.5043
1000+
$0.4721
Related Products
Welcome back, may I help you?