
* Images are for reference only
POGOPIN_2.54_14pin_DIP-ejector
Extended
- Manufacturer
- JLCPCB Assembly
- MFR.Part #
- POGOPIN_2.54_14pin_DIP-ejector
- JLCPCB Part #
- C9900276185
- Package
- SMD,P=2.54mm,14P
- Description
- SMD,P=2.54mm,14P SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 446
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

TSM 107 01 S DV P TR
JLCPCB Assembly
$0.0391

POGOPIN-14PIN
JLCPCB Assembly
$0.0391

RC0603FR-1022KL
JLCPCB Assembly
$0.0391

BC-72-4PD190/贴片电池母座/深圳华佑电子
JLCPCB Assembly
$0.0007

D120,D121,D122,D123,D124,D125,D126,D127,D128,D129,D130,D131,D132,D133,D134,D135,D142
JLCPCB Assembly
$0.0391

LTR-308ALS
JLCPCB Assembly
$0.0391
Welcome back, may I help you?