
* Images are for reference only
CAP 220uF 25V / SMD , 8x10mm
Extended
- Manufacturer
- JLCPCB Assembly
- MFR.Part #
- CAP 220uF 25V / SMD , 8x10mm
- JLCPCB Part #
- C9900223733
- Package
- CAP-SMD_BD10.0-L10.3-W10.3-LS11.3-FD-1
- Description
- CAP-SMD_BD10.0-L10.3-W10.3-LS11.3-FD-1 SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?