
* Images are for reference only
2*6P2.00mm19mm 3.6mm 4.1mm
Extended
- Manufacturer
- JLCPCB Assembly
- MFR.Part #
- 2*6P2.00mm19mm 3.6mm 4.1mm
- JLCPCB Part #
- C9900213320
- Package
- Plugin,P=2mm
- Description
- 插件,P=2mm SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

1*5P-2.0-L11
JLCPCB Assembly
$0.0392

SJA20-02WLKBBK
JLCPCB Assembly
$0.0392

01-2E10211A2P-038,180,2.0mm,DC2mm+2mm,Fu
JLCPCB Assembly
$0.0392

10-2S-2x3PL=12.0MM6.0/3.0/3.0P=2.0
JLCPCB Assembly
$0.0392

A2001WV-2P-BL
JLCPCB Assembly
$0.0392

01-2A10311A2P-001,180,2.0mm,DC2mm+2mm,Fu,
JLCPCB Assembly
$0.0392
Welcome back, may I help you?