
* Images are for reference only
C8051F123-GQ
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F123-GQ
- JLCPCB Part #
- C3228512
- Package
- TQFP-64(14x14)
- Description
- -40℃~+85℃ 100MHz 128KB 12bit 32 3V~3.6V 51 Family 8 Bit 8.25KB 8bit、10bit Built-in FLASH TQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$48.4217
30+
$45.8749
Welcome back, may I help you?