
* Images are for reference only
C8051F023-GQR
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F023-GQR
- JLCPCB Part #
- C2931362
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 12bit 2.7V~3.6V 25MHz 32 4.25KB 51 Family 64KB 8 Bit 8bit、10bit Built-in FLASH TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$15.6456
10+
$14.9287
30+
$13.6834
100+
$12.5993
Related Products
Welcome back, may I help you?