
* Images are for reference only
CC1V-T1A-32.768KHZ-12.5PF-30PPM-TA-QC
Extended
- Manufacturer
- Micro Crystal
- MFR.Part #
- CC1V-T1A-32.768KHZ-12.5PF-30PPM-TA-QC
- JLCPCB Part #
- C7462245
- Package
- SMD,8x3.7mm
- Description
- -40℃~+85℃ 12.5pF 32.768kHz 60kΩ ±30ppm SMD,8x3.7mm Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.6017
200+
$9.0179
500+
$8.7167
1000+
$8.5692
Related Products
Welcome back, may I help you?