This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CM7V-T1A-LOW-ESR-32.768KHZ-6PF-20-TA-QC

Extended
Manufacturer
Micro Crystal
MFR.Part #
CM7V-T1A-LOW-ESR-32.768KHZ-6PF-20-TA-QC
JLCPCB Part #
C7462161
Package
SMD3215-2P
Description
-40℃~+85℃ 32.768kHz 6pF 70kΩ ±20ppm SMD3215-2P Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6330
10+ $0.5154
30+ $0.4574
100+ $0.3995
500+ $0.3640
1000+ $0.3463

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons