
* Images are for reference only
MS1V-T1K-32.768KHZ-9PF-20PPM-TA-QC
Extended
- Manufacturer
- Micro Crystal
- MFR.Part #
- MS1V-T1K-32.768KHZ-9PF-20PPM-TA-QC
- JLCPCB Part #
- C7462144
- Package
- -
- Description
- -40℃~+85℃ 32.768kHz 60kΩ 9pF ±20ppm - Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0950
10+
$0.8927
30+
$0.7916
100+
$0.6904
500+
$0.6310
1000+
$0.5989
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?