
* Images are for reference only
Q 52,0-JXS32-12-10/15-T1-FU-WA-LF
Extended
- Manufacturer
- Jauch Quartz
- MFR.Part #
- Q 52,0-JXS32-12-10/15-T1-FU-WA-LF
- JLCPCB Part #
- C7329114
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 35Ω 52MHz ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3934
200+
$0.5558
500+
$0.5380
1000+
$0.5284
Related Products
Welcome back, may I help you?