
* Images are for reference only
MQF326T33-57.14288-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326T33-57.14288-1.0/-40+85
- JLCPCB Part #
- C7305528
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 26mA 3.3V 57.14288MHz CMOS ±1ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.1226
201+
$14.8124
501+
$14.3179
999+
$14.0730
Related Products

MQF326D33-57.14288-1.0/-40+85
MERCURY Electronic
$37.3530

VMQF326T33-57.14288-1.0/-40+85
MERCURY Electronic
$37.1226

MQF326T25-57.14288-1.0/-40+85
MERCURY Electronic
$37.1226

QMQF326T33-2.5B-12.688656
MERCURY Electronic
$32.5643

QVMQF326T33-2.5B-18.601
MERCURY Electronic
$32.5643

MQF326P25-54.000-1.0/-40+85
MERCURY Electronic
$37.3530
Welcome back, may I help you?