
* Images are for reference only
MQF326P33-25.99845-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326P33-25.99845-1.0/-40+85
- JLCPCB Part #
- C7305175
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 25.99845MHz 3.3V 40mA PECL ±1ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.4083
201+
$14.9262
501+
$14.4278
999+
$14.1810
Related Products

VMQF326P33-25.99845-1.0/-40+85
MERCURY Electronic
$37.4083

MQF326D33-25.99845-1.0/-40+85
MERCURY Electronic
$37.1776

VMQF326D33-25.99845-1.0/-40+85
MERCURY Electronic
$37.1776

QVMQF326D33-2.0A-24.8064
MERCURY Electronic
$34.8950

QVMQF326D33-2.0A-20.800
MERCURY Electronic
$34.8950

QMQF326T25-2.5B-16.380
MERCURY Electronic
$32.6125
Welcome back, may I help you?