
* Images are for reference only
MQF326D33-644.53125-2.5/-30+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326D33-644.53125-2.5/-30+85
- JLCPCB Part #
- C7304906
- Package
- SMD3225-6P
- Description
- -30℃~+85℃ 3.3V 40mA 644.53125MHz LVDS ±2.5ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.4083
200+
$14.9262
500+
$14.4278
1000+
$14.1810
Related Products

MQF326P33-644.53125-2.5/-30+85
MERCURY Electronic
$37.1776

MQF326D25-644.53125-2.5/-30+85
MERCURY Electronic
$37.4083

MQF576D33-644.53125-2.5/-30+85
MERCURY Electronic
$42.0024

QVMQF326T33-2.5B-60.000
MERCURY Electronic
$32.6125

MQF326T33-16.639-1.0/-40+85
MERCURY Electronic
$37.1776

MQF326T25-13.560-1.0/-40+85
MERCURY Electronic
$37.1776
Welcome back, may I help you?