
* Images are for reference only
MQF326D25-10.00014-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326D25-10.00014-1.0/-40+85
- JLCPCB Part #
- C7304747
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 10.00014MHz 2.5V 22mA LVDS ±1ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.1776
201+
$14.8343
501+
$14.3391
999+
$14.0939
Related Products

MQF326P25-10.00014-1.0/-40+85
MERCURY Electronic
$37.4083

VMQF326D25-10.00014-1.0/-40+85
MERCURY Electronic
$37.1776

MQF326T25-10.00014-1.0/-40+85
MERCURY Electronic
$37.1776

QVMQF326D33-2.0A-149.875
MERCURY Electronic
$34.8950

QMQF326T25-2.0A-135.000
MERCURY Electronic
$34.8950

MQF326P33-24.8064-1.0/-40+85
MERCURY Electronic
$37.1776
Welcome back, may I help you?