
* Images are for reference only
Q 40,0-JXS21-12-10/10-FU-WA-LF
Extended
- Manufacturer
- Jauch Quartz
- MFR.Part #
- Q 40,0-JXS21-12-10/10-FU-WA-LF
- JLCPCB Part #
- C7266981
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 12pF 40MHz 50Ω ±10ppm ±10ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7867
10+
$0.6422
30+
$0.5684
100+
$0.4961
Related Products
Welcome back, may I help you?