
* Images are for reference only
Q 16,0-JXS21-9-10/15-T1-WA-LF
Extended
- Manufacturer
- Jauch Quartz
- MFR.Part #
- Q 16,0-JXS21-9-10/15-T1-WA-LF
- JLCPCB Part #
- C7266866
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 120Ω 16MHz 9pF ±10ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2661
200+
$0.5058
500+
$0.4897
1000+
$0.4800
Related Products

Q 16,0-JXS22-9-10/15-T1-WA-LF
Jauch Quartz
$1.2242

Q 16,0-JXS21-8-10/15-T1-WA-LF
Jauch Quartz
$1.1034

Q 16,0-JXS32-9-10/15-T1-WA-LF
Jauch Quartz
$1.1356

SXT2148FB27-38.400M
Suntsu Electronics, Inc.
$1.3466

SXT21410BA27-24.576M
Suntsu Electronics, Inc.
$1.4626

SXT21410ED27-30.000M
Suntsu Electronics, Inc.
$1.2290
Welcome back, may I help you?