
* Images are for reference only
BF030-20A-B0-0200-0277-0600-LD
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BF030-20A-B0-0200-0277-0600-LD
- JLCPCB Part #
- C7220123
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 2 20P 250V 2A 2mm 2mm Black Copper alloy Gold Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5105
200+
$1.0023
500+
$0.9684
1000+
$0.9523
Related Products

BF030-22A-B0-0200-0277-0600-LD
Global Connector Technology
$2.7618

BF030-50A-B0-0200-0277-0600-LD
Global Connector Technology
$6.0650

BF030-30A-B0-0200-0277-0600-LD
Global Connector Technology
$4.3103

TW-18-03-L-D-310-SM
Samtec
$18.8926

830-V3-022-32-002101
Preci-Dip
$18.8636

TW-07-09-F-D-309-SM
Samtec
$7.9406
Welcome back, may I help you?