
* Images are for reference only
BF030-12A-B0-0200-0277-0600-LD
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BF030-12A-B0-0200-0277-0600-LD
- JLCPCB Part #
- C7220121
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 12P 2 250V 2A 2mm 2mm Black Copper alloy Gold Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5510
200+
$0.6198
500+
$0.5989
1000+
$0.5893
Related Products

BF030-14A-B0-0200-0277-0600-LD
Global Connector Technology
$1.8110

BF030-32A-B0-0200-0277-0600-LD
Global Connector Technology
$4.0041

BF030-16A-B0-0200-0277-0600-LD
Global Connector Technology
$2.0695

TW-12-02-L-D-210-SM
Samtec
$11.9224

59202-G26-25-065LF
Amphenol ICC
$6.6211

TMM-122-05-T-D-SM
Samtec
$7.4913
Welcome back, may I help you?