
* Images are for reference only
BF060-06A-B-0600-0280-0305-L-D
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BF060-06A-B-0600-0280-0305-L-D
- JLCPCB Part #
- C7086095
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 2 250V 2A 2mm 2mm 6P Black Copper alloy Gold Right Angle 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3908
200+
$0.1560
500+
$0.1509
1000+
$0.1483
Related Products
Welcome back, may I help you?