
* Images are for reference only
C6D08065Q-TR-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- C6D08065Q-TR-HXY
- JLCPCB Part #
- C51896342
- Package
- DFN-5B(8x8)
- Description
- -55℃~+175℃ 1 Independent 1.7V@8A 29.8A 50uA@650V 650V 80A DFN-5B(8x8) SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$3.0453
10+
$2.6130
30+
$2.3565
100+
$2.0969
500+
$1.9775
1000+
$1.9227
Welcome back, may I help you?