This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MQF576P33-1289.0625-2.5/-30+85

Extended
Manufacturer
MERCURY Electronic
MFR.Part #
MQF576P33-1289.0625-2.5/-30+85
JLCPCB Part #
C6596454
Package
SMD7050-6P
Description
-30℃~+85℃ 1.2890625GHz 3.3V 60mA LVPECL ±2.5ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $41.9354
200+ $16.7336
500+ $16.1731
1000+ $15.8977
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons