
* Images are for reference only
MQF576D25-1289.0625-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF576D25-1289.0625-1.0/-40+85
- JLCPCB Part #
- C6596377
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 1.2890625GHz 2.5V 35mA LVDS ±1ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.7950
200+
$16.6773
500+
$16.1201
1000+
$15.8440
Related Products

VMQF576D25-1289.0625-1.0/-40+85
MERCURY Electronic
$41.7950

MQF576P25-1289.0625-1.0/-40+85
MERCURY Electronic
$42.0535

MQF326D25-1289.0625-1.0/-40+85
MERCURY Electronic
$37.2228

QVMQF576D33-2.5B-13.000
MERCURY Electronic
$37.4537

QMQF576D33-2.5B-36.864
MERCURY Electronic
$37.2228

QMQF576D25-2.0A-12.000
MERCURY Electronic
$39.5097
Welcome back, may I help you?