
* Images are for reference only
MQF326T33-14.617188-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326T33-14.617188-1.0/-40+85
- JLCPCB Part #
- C6596204
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 14.617188MHz 26mA 3.3V CMOS ±1ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.9991
201+
$14.7631
501+
$14.2702
999+
$14.0262
Related Products

MQF326P33-14.617188-1.0/-40+85
MERCURY Electronic
$36.9991

MQF326D33-14.617188-1.0/-40+85
MERCURY Electronic
$37.2286

VMQF326T33-14.617188-1.0/-40+85
MERCURY Electronic
$37.2286

QMQF326D33-2.0A-95.573
MERCURY Electronic
$34.7275

QVMQF326P25-2.5B-20.800
MERCURY Electronic
$32.4559

QMQF326T33-2.5B-135.260
MERCURY Electronic
$32.4559
Welcome back, may I help you?