
* Images are for reference only
MQF326P25-16.392658-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326P25-16.392658-1.0/-40+85
- JLCPCB Part #
- C6596047
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 16.392658MHz 2.5V 36mA PECL ±1ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.1183
201+
$14.8106
501+
$14.3162
999+
$14.0714
Related Products

MQF326T25-16.392658-1.0/-40+85
MERCURY Electronic
$37.1183

MQF326D25-16.392658-1.0/-40+85
MERCURY Electronic
$37.1183

VMQF326P25-16.392658-1.0/-40+85
MERCURY Electronic
$37.1183

VMQF326D33-20.480-1.0/-40+85
MERCURY Electronic
$37.3486

QMQF326P33-2.0A-10.00014
MERCURY Electronic
$35.0551

QMQF326P33-2.5B-17.500
MERCURY Electronic
$32.5604
Welcome back, may I help you?