
* Images are for reference only
MQF326D33-21.949218-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326D33-21.949218-1.0/-40+85
- JLCPCB Part #
- C6595983
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 21.949218MHz 25mA 3.3V LVDS ±1ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.0280
201+
$14.7746
501+
$14.2814
999+
$14.0371
Related Products

VMQF326D33-21.949218-1.0/-40+85
MERCURY Electronic
$37.0280

MQF326P33-21.949218-1.0/-40+85
MERCURY Electronic
$37.0280

MQF326T33-21.949218-1.0/-40+85
MERCURY Electronic
$37.0280

QMQF326T25-2.5B-147.000
MERCURY Electronic
$32.4812

QMQF326P33-2.0A-12.000
MERCURY Electronic
$34.7546

MQF326P33-18.601-1.0/-40+85
MERCURY Electronic
$37.0280
Welcome back, may I help you?