
* Images are for reference only
MQF326T25-25.48828-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326T25-25.48828-1.0/-40+85
- JLCPCB Part #
- C6306938
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 2.5V 25.48828MHz 26mA CMOS ±1ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.2239
201+
$14.8527
501+
$14.3569
999+
$14.1114
Related Products

VMQF326T25-25.48828-1.0/-40+85
MERCURY Electronic
$37.2239

MQF326P25-25.48828-1.0/-40+85
MERCURY Electronic
$37.2239

VMQF326D25-25.48828-1.0/-40+85
MERCURY Electronic
$37.2239

QMQF326D25-2.0A-57.850
MERCURY Electronic
$34.9385

MQF326T33-16.777216-2.5/-30+85
MERCURY Electronic
$37.2239

QMQF326D25-2.0A-153.600
MERCURY Electronic
$34.9385
Welcome back, may I help you?