
* Images are for reference only
MQF326D25-698.812334-2.5/-30+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326D25-698.812334-2.5/-30+85
- JLCPCB Part #
- C6306731
- Package
- SMD3225-6P
- Description
- -30℃~+85℃ 2.5V 30mA 698.812334MHz LVDS ±2.5ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.4083
200+
$14.9262
500+
$14.4278
1000+
$14.1810
Related Products

MQF326P25-698.812334-2.5/-30+85
MERCURY Electronic
$37.4083

MQF326D33-698.812334-2.5/-30+85
MERCURY Electronic
$37.1776

QMQF326D33-2.5B-96.000
MERCURY Electronic
$32.6125

QMQF326D25-2.0A-12.245
MERCURY Electronic
$35.1112

QMQF326T25-2.5B-81.920
MERCURY Electronic
$32.6125

MQF326P33-20.000-1.0/-40+85
MERCURY Electronic
$37.1776
Welcome back, may I help you?