
* Images are for reference only
KT DELQS1.12-THVH-36-W6A6-10-S
Extended
- Manufacturer
- OSRAM Opto Semicon
- MFR.Part #
- KT DELQS1.12-THVH-36-W6A6-10-S
- JLCPCB Part #
- C6281657
- Package
- SMD,1.4x0.8mm
- Description
- 10mA 120° 2.7V 520nm 531nm Emerald Green Water Clear SMD,1.4x0.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 9000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2129
200+
$0.0850
500+
$0.0821
1000+
$0.0808
Related Products

KT DELQS1.12-TIVH-36-W6A6-10-S
OSRAM Opto Semicon
$0.2890

KS DELLS1.22-JHKI-1-0-2-S
OSRAM Opto Semicon
$0.1445

KW DELSS2.CC-BXCY-4O9Q-46A8
OSRAM Opto Semicon
$0.2698

KW DELSS2.RA-AZBY-HL0IL0-2686-20-R18
OSRAM Opto Semicon
$0.1900

KS DELPS1.22-TIVG-78-H3Q4-20-S
OSRAM Opto Semicon
$0.1585

KW DELSS2.RA-AXBZ-FK0PN0-2686-20-R18
OSRAM Opto Semicon
$0.1662
Welcome back, may I help you?