This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

O 20,0-JTP32CSV-F-K-1,8-0909-1015-LF

Extended
Manufacturer
Jauch Quartz
MFR.Part #
O 20,0-JTP32CSV-F-K-1,8-0909-1015-LF
JLCPCB Part #
C6249300
Package
SMD3225-4P
Description
-40℃~+85℃ 1.8V 20MHz 3mA Clipped sine wave ±280ppb SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.5069
200+ $9.7793
400+ $9.4517
1000+ $9.2911
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons