
* Images are for reference only
MQF326P33-1000.000-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326P33-1000.000-1.0/-40+85
- JLCPCB Part #
- C6228293
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 1GHz 3.3V 40mA LVDS ±1ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.3486
200+
$14.9024
500+
$14.4048
1000+
$14.1583
Related Products

MQF326P33-1500.000-1.0/-40+85
MERCURY Electronic
$37.1183

MQF326P33-100.000-1.0/-40+85
MERCURY Electronic
$37.1183

MQF326D33-1000.000-1.0/-40+85
MERCURY Electronic
$37.1183

MQF326T25-12.688575-1.0/-40+85
MERCURY Electronic
$37.1183

VMQF326T33-13.225625-1.0/-40+85
MERCURY Electronic
$37.1183

MQF326T33-95.573-1.0/-40+85
MERCURY Electronic
$37.1183
Welcome back, may I help you?