
* Images are for reference only
MQF326P33-10.00135-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326P33-10.00135-1.0/-40+85
- JLCPCB Part #
- C6228289
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 10.00135MHz 3.3V 40mA PECL ±1ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.1578
201+
$14.8264
501+
$14.3314
999+
$14.0864
Related Products

MQF326T33-10.00135-1.0/-40+85
MERCURY Electronic
$37.1578

MQF326P33-10.000135-1.0/-40+85
MERCURY Electronic
$37.3883

VMQF326D33-10.00135-1.0/-40+85
MERCURY Electronic
$37.1578

QMQF326P25-2.0A-120.000
MERCURY Electronic
$35.0925

MQF326P25-140.000-1.0/-40+85
MERCURY Electronic
$37.1578

QMQF326P25-2.5B-20.460
MERCURY Electronic
$32.5951
Welcome back, may I help you?