
* Images are for reference only
Q 40,0-JXS32-12-10/10-FU-WA-LF
Extended
- Manufacturer
- Jauch Quartz
- MFR.Part #
- Q 40,0-JXS32-12-10/10-FU-WA-LF
- JLCPCB Part #
- C6149819
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 12pF 35Ω 40MHz ±10ppm ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3535
200+
$0.5404
500+
$0.5227
1000+
$0.5130
Related Products

Q 20,0-JXS32-12-10/10-FU-WA-LF
Jauch Quartz
$1.0373

Q 48,0-JXS32-12-10/10-FU-WA-LF
Jauch Quartz
$1.3535

Q 40,0-JXS32-10-10/10-FU-WA-LF
Jauch Quartz
$1.3535

SXT32410DD27-50.000M
Suntsu Electronics, Inc.
$0.6211

SXT32417BA07-13.000M
Suntsu Electronics, Inc.
$0.8840

SXT32412DD38-14.31818M
Suntsu Electronics, Inc.
$1.1405
Welcome back, may I help you?